
* Images are for reference only
1.14.005.011/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 1.14.005.011/0000
- JLCPCB Part #
- C27364231
- Package
- SMD-6P,6.4x5.1mm
- Description
- -40℃~+125℃ 250,000 cycles 3.85mm 5.1mm 6.4mm IP67 SPST Surface Mount,Vertical SMD-6P,6.4x5.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.3948
10+
$1.3642
30+
$1.3449
100+
$1.3239
Related Products
Welcome back, may I help you?