
* Images are for reference only
1.14.002.201/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 1.14.002.201/0000
- JLCPCB Part #
- C7457266
- Package
- -
- Description
- -40℃~+90℃ 1.53N 100mA J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2256
200+
$1.6864
500+
$1.6302
1000+
$1.6029
Welcome back, may I help you?