
* Images are for reference only
1.14.005.106/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 1.14.005.106/0000
- JLCPCB Part #
- C29454993
- Package
- Plugin
- Description
- -40℃~+125℃ 1,000,000 cycles 100mA 3.85mm 35V 4.08N 5.1mm 6.4mm IP67 PC Pin SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 102
Total: $0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4925
10+
$1.4605
30+
$1.4396
102+
$1.4172
Welcome back, may I help you?