
* Images are for reference only
R46KN410000P1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KN410000P1M
- JLCPCB Part #
- C3300085
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1uF 275V X2 ±20% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 468
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5880
10+
$0.4785
30+
$0.4237
100+
$0.3690
468+
$0.3367
936+
$0.3206
Related Products
Welcome back, may I help you?