
* Images are for reference only
R2-4
Extended
- Manufacturer
- JST
- MFR.Part #
- R2-4
- JLCPCB Part #
- C5556009
- Package
- -
- Description
- 1.04~2.63 14~16 16.8mm 2.3mm 4.3mm 8.5mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0484
300+
$0.0424
1000+
$0.0379
5000+
$0.0344
10000+
$0.0326
Related Products
Welcome back, may I help you?