This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EG915UEUAB-N05-SNNSA

Extended
Manufacturer
Quectel
MFR.Part #
EG915UEUAB-N05-SNNSA
JLCPCB Part #
C5258918
Package
SMD,23.6x19.9mm
Description
1.5mA 3.3V~4.3V I2C、USB、UART、ADC、PCM、SPI、SIM card LTE SMD,23.6x19.9mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9323
10+ $12.2499
30+ $11.0683
100+ $10.0360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons