
* Images are for reference only
EC25EUGA-512-SGNS
Extended
- Manufacturer
- Quectel
- MFR.Part #
- EC25EUGA-512-SGNS
- JLCPCB Part #
- C6238546
- Package
- SMD,32x29mm
- Description
- 3V~3.6V 8PSK、GMSK、64QAM、16QAM 900MHz、1.8GHz、1.561GHz、1.575GHz、1.602GHz I2C、USB、UART SMD,32x29mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0545
30+
$40.6190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?