This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EC25AUFA-512-STD

Extended
Manufacturer
Quectel
MFR.Part #
EC25AUFA-512-STD
JLCPCB Part #
C7270370
Package
-
Description
3V~3.6V 850MHz、900MHz、1.8GHz、1.9GHz、1.561GHz、1.575GHz、1.602GHz 8PSK、GMSK、64QAM、16QAM DFOTA function、PCM voice function、UMTS function、HSPA function、DTMF function、Audio playback and recording function、Noise suppression function I2C、USB、UART - 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.6494
30+ $44.9538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons