This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC21EUXGR-128-SGNS

Extended
Manufacturer
Quectel
MFR.Part #
EC21EUXGR-128-SGNS
JLCPCB Part #
C6029643
Package
SMD,29x32mm
Description
-40℃~+85℃ -99.5dBm 3.3V~4.3V 32dBm UART、USB、SDIO SMD,29x32mm RF Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.0900
30+ $26.5000

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons