
* Images are for reference only
EC200NCNAA-N05-SNNSA
Extended
- Manufacturer
- Quectel
- MFR.Part #
- EC200NCNAA-N05-SNNSA
- JLCPCB Part #
- C2916201
- Package
- SMD,32x29mm
- Description
- 850MHz、900MHz、1800MHz、1900MHz、2100MHz、2100MHz、2600MHz、2600MHz、2300MHz LTE Mini PCIe SMD,32x29mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 337
In-stock Item Pricing
Qty Unit Price
1+
$10.7039
10+
$9.0468
30+
$8.0355
100+
$7.1878
Related Products
Welcome back, may I help you?