
* Images are for reference only
703W-00/52
Extended
- Manufacturer
- Qualtek
- MFR.Part #
- 703W-00/52
- JLCPCB Part #
- C3094873
- Package
- Plugin
- Description
- 15A 250V 3 插件 AC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6064
10+
$1.3292
30+
$1.1755
100+
$1.0028
500+
$0.9268
1000+
$0.8919
Welcome back, may I help you?