
* Images are for reference only
B39552B7540L210
Extended
- Manufacturer
- Qualcomm
- MFR.Part #
- B39552B7540L210
- JLCPCB Part #
- C7079188
- Package
- SMD-5P,1.1x0.9mm
- Description
- -40℃~+95℃ 1.1dB 2.7dB 35dB、43dB、44dB 50Ω Bandpass SMD-5P,1.1x0.9mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4424
200+
$0.5750
500+
$0.5573
1000+
$0.5476
Related Products
Welcome back, may I help you?