
* Images are for reference only
EGG.0B.305.CLL(JY)
Extended
- Manufacturer
- QianHai Joying
- MFR.Part #
- EGG.0B.305.CLL(JY)
- JLCPCB Part #
- C49447313
- Package
- Plugin
- Description
- -40℃~+250℃ 1kV 5P 6.5A Copper alloy Female Gold IP50 M9 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.8759
10+
$5.0441
30+
$4.5499
100+
$4.0508
500+
$3.8198
1000+
$3.7165
Welcome back, may I help you?