
* Images are for reference only
EGG.0B.302.CLL(JY)
Extended
- Manufacturer
- QianHai Joying
- MFR.Part #
- EGG.0B.302.CLL(JY)
- JLCPCB Part #
- C49447328
- Package
- Plugin
- Description
- -40℃~+250℃ 10A 1kV 2P Copper alloy Female Gold IP50 M9 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.0160
10+
$4.2845
30+
$3.8495
100+
$3.4080
500+
$3.2065
1000+
$3.1147
Related Products
Welcome back, may I help you?