
* Images are for reference only
QBLP651-S1
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP651-S1
- JLCPCB Part #
- C5848712
- Package
- 1206
- Description
- -40℃~+80℃ 1.7V~2.5V 20mA 20mcd~40mcd 40° 630nm~650nm Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2034
1000+
$0.0812
2500+
$0.0785
5000+
$0.0772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?