This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP631-S

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP631-S
JLCPCB Part #
C6629804
Package
0805
Description
-40℃~+80℃ 20mA 2V 50mcd 640nm Red Water Clear 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1480
200+ $0.0591
500+ $0.0572
1000+ $0.0562
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons