
* Images are for reference only
QBLP601D-IG
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP601D-IG
- JLCPCB Part #
- C5848696
- Package
- 0603
- Description
- -40℃~+80℃ 20mA 2cd 3.2V 35° 520nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1962
200+
$0.0784
500+
$0.0758
1000+
$0.0745
Related Products
Welcome back, may I help you?