
* Images are for reference only
QBLP595-IG5
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP595-IG5
- JLCPCB Part #
- C7267175
- Package
- 0402
- Description
- -40℃~+80℃ 140° 2.65V 255mcd 525nm 5mA Emerald Green Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0592
500+
$0.0572
1000+
$0.0563
Related Products
Welcome back, may I help you?