This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP595-IB

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP595-IB
JLCPCB Part #
C6629783
Package
0402
Description
-40℃~+80℃ 111mW 140° 20mA 3.1V 465nm 85mcd Blue Discrete Diode Water Clear 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 121

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1189
10+ $0.0952
30+ $0.0833
100+ $0.0745
500+ $0.0672
1000+ $0.0637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons