
* Images are for reference only
QBHP686-RH
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBHP686-RH
- JLCPCB Part #
- C7267135
- Package
- 2835
- Description
- -40℃~+85℃ 120° 150mA 2.4V 620nm Red Water Clear 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6797
200+
$0.2716
500+
$0.2619
1000+
$0.2587
Welcome back, may I help you?