
* Images are for reference only
QBLP655R-RGB
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP655R-RGB
- JLCPCB Part #
- C5341718
- Package
- SMD-4P,3.2x1.2mm
- Description
- -40℃~+85℃ 140° 2.5V、3.7V、3.7V 20mA 465nm~475nm、515nm~525nm、615nm~630nm 75mW、120mW、120mW 90mcd、95mcd、450mcd Common Anode Red, green, blue Water Clear SMD-4P,3.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6786
10+
$0.6641
30+
$0.6545
100+
$0.6448
Related Products
Welcome back, may I help you?