
* Images are for reference only
QTV532-30.720MBB-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTV532-30.720MBB-T
- JLCPCB Part #
- C5852371
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 3.3V 30.72MHz 30mA CMOS ±25ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6384
200+
$2.2496
500+
$2.1753
1000+
$2.1382
Welcome back, may I help you?