
* Images are for reference only
QT49S-27.120MDDK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT49S-27.120MDDK-T
- JLCPCB Part #
- C6156888
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 27.12MHz 30Ω ±20ppm ±20ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3762
200+
$0.1501
500+
$0.1451
1000+
$0.1427
Welcome back, may I help you?