
* Images are for reference only
QT49S-24.576MEEJ-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT49S-24.576MEEJ-T
- JLCPCB Part #
- C5715150
- Package
- HC-49US
- Description
- -20℃~+70℃ 18pF 24.576MHz 30Ω ±10ppm ±10ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5259
200+
$0.2098
500+
$0.2033
1000+
$0.2001
Welcome back, may I help you?