
* Images are for reference only
QT1CS-32.768KDZB-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT1CS-32.768KDZB-T
- JLCPCB Part #
- C6156929
- Package
- SMD1210-4P
- Description
- -40℃~+85℃ 32.768kHz 6pF 90kΩ ±20ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6521
200+
$0.6599
500+
$0.6374
1000+
$0.6262
Welcome back, may I help you?