
* Images are for reference only
QTS750C-96.000MBP-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS750C-96.000MBP-T
- JLCPCB Part #
- C5714742
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 5mA 96MHz CMOS ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4613
200+
$7.7658
500+
$7.5063
1000+
$7.3774
Related Products
Welcome back, may I help you?