
* Images are for reference only
QTS750C-45.1584MBP-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS750C-45.1584MBP-T
- JLCPCB Part #
- C5852341
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 45.1584MHz 5mA CMOS ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3101
200+
$7.7054
500+
$7.4480
1000+
$7.3201
Related Products
Welcome back, may I help you?