
* Images are for reference only
QTS532-20.000MBG-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS532-20.000MBG-T
- JLCPCB Part #
- C7331042
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 20MHz 3.3V 5mA Clipped sine wave ±500ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8826
200+
$7.1354
500+
$6.8968
1000+
$6.7799
Welcome back, may I help you?