
* Images are for reference only
QT532G-14.31818MBBK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT532G-14.31818MBBK-T
- JLCPCB Part #
- C7330564
- Package
- SMD5032
- Description
- -20℃~+70℃ 14.31818MHz 20pF 50Ω ±50ppm ±50ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5853
200+
$0.2342
500+
$0.2263
1000+
$0.2231
Welcome back, may I help you?