
* Images are for reference only
QT252S-40.000MEEJ-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT252S-40.000MEEJ-T
- JLCPCB Part #
- C6257609
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 40MHz 60Ω ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9917
200+
$0.3964
500+
$0.3836
1000+
$0.3757
Related Products
Welcome back, may I help you?