
* Images are for reference only
QSH-030-01-L-D-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QSH-030-01-L-D-A-K-TR
- JLCPCB Part #
- C5714556
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 175V 2 2A 60P Phosphor bronze SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 525
$0.01
Add To List
Available Order Qty: 226
In-stock Item Pricing
Qty Unit Price
1+
$6.4461
10+
$5.6325
30+
$5.1485
100+
$4.6597
525+
$4.4330
1050+
$4.3317
Related Products
Welcome back, may I help you?