This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QMS-026-05.75-L-D-A-RT1

Extended
Manufacturer
Samtec
MFR.Part #
QMS-026-05.75-L-D-A-RT1
JLCPCB Part #
C5292072
Package
SMD,P=0.635mm
Description
-55℃~+125℃ 0.64mm 2 300V 4A 52P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2843
10+ $11.8550

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons