
* Images are for reference only
QCS-981+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- QCS-981+
- JLCPCB Part #
- C3155084
- Package
- SMD-6P,2x1.3mm
- Description
- 0.9dB 540MHz~980MHz SMD-6P,2x1.3mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.1776
10+
$7.9679
30+
$7.8292
100+
$7.6905
Related Products
Welcome back, may I help you?