
* Images are for reference only
QCN-19D+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- QCN-19D+
- JLCPCB Part #
- C7329336
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 0.4dB 0.89mm 0.9dB 1.1GHz~1.925GHz 1.6mm 1deg 2 way 26dB 3.2mm SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.9589
10+
$5.1245
30+
$4.6170
100+
$4.1901
Related Products
Welcome back, may I help you?