
* Images are for reference only
QAT-3+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- QAT-3+
- JLCPCB Part #
- C7030539
- Package
- TDFN-6-EP
- Description
- 0Hz~50GHz 2W 3dB 50Ω TDFN-6-EP RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$18.3240
10+
$17.3643
30+
$15.7045
100+
$14.2538
Welcome back, may I help you?