This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

QA123C-2005R3

Extended
Manufacturer
EVISUN
MFR.Part #
QA123C-2005R3
JLCPCB Part #
C19188326
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -5V、20V 1.8mm 10.8V~13.2V 100mVp-p 12.5mm 19.5mm 2 200kHz 470uF 5kV@AC 87% 90mA Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 49

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 46

In-stock Item Pricing

Qty Unit Price
1+ $2.5196
10+ $2.1321
30+ $1.8893
100+ $1.6417
500+ $1.5291
1000+ $1.4809

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons