
* Images are for reference only
QA03
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- QA03
- JLCPCB Part #
- C7500955
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ 100Hz 100mVp-p 12.5mm 15V 19.5mm 2 20mA 220uF 24.7V 3kV 40mA、80mA 9.8mm 90% Short Circuit Protection 塑封型 SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$2.4471
10+
$2.0588
30+
$1.8156
100+
$1.5659
500+
$1.4547
1000+
$1.4064
Related Products
Welcome back, may I help you?