
* Images are for reference only
Q3812000ZWFAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- Q3812000ZWFAC
- JLCPCB Part #
- C2681250
- Package
- DT-38
- Description
- -40℃~+85℃ 12MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0758
150+
$0.0661
1000+
$0.0588
2000+
$0.0531
5000+
$0.0502
Related Products
Welcome back, may I help you?