
* Images are for reference only
W5101
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W5101
- JLCPCB Part #
- C6604775
- Package
- -
- Description
- -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.5dBi 13.56MHz、13.56MHz、13.56MHz、2.44175GHz 2.4G Antenna、2.4G Antenna、2.4G Antenna、NFC Antenna、NFC Antenna、NFC Antenna 3 50Ω、50Ω、50Ω 83.5MHz、83.5MHz、83.5MHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9108
200+
$1.1624
500+
$1.1223
1000+
$1.1046
Welcome back, may I help you?