
* Images are for reference only
W3908B0100
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3908B0100
- JLCPCB Part #
- C6325966
- Package
- -
- Description
- -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 0.27dBi 1.585GHz 3W 50MHz、50MHz、50MHz 50Ω、50Ω、50Ω GPS Antenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4197
200+
$0.5670
500+
$0.5476
1000+
$0.5395
Related Products
Welcome back, may I help you?