
* Images are for reference only
W3906B0100
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3906B0100
- JLCPCB Part #
- C3285389
- Package
- -
- Description
- -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 0.8dBi、0.8dBi、0.8dBi、1.5dBi、1.5dBi、1.5dBi、1.6dBi、1.6dBi、1.6dBi、2.7dBi、3.2dBi、3.2dBi、3.2dBi、3.6dBi、3.6dBi、3.6dBi、4dBi、4dBi、4dBi 1.575GHz、2.165GHz、2.165GHz、2.165GHz 2.902GHz、2.902GHz、2.902GHz 3W 50Ω、50Ω、50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6682
200+
$1.0337
500+
$0.9966
1000+
$0.9788
Related Products
Welcome back, may I help you?