
* Images are for reference only
TX1341NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- TX1341NL
- JLCPCB Part #
- C6575183
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.2mH 1:2 SMD,P=1.27mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6672
10+
$1.6269
30+
$1.6011
100+
$1.5737
Related Products
Welcome back, may I help you?