
* Images are for reference only
PM5449.561NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM5449.561NLT
- JLCPCB Part #
- C3222039
- Package
- -
- Description
- 22A 23A 3.2mΩ 560nH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7864
200+
$0.3046
500+
$0.2949
800+
$0.2885
Welcome back, may I help you?