This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM4346.472NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM4346.472NLT
JLCPCB Part #
C2648970
Package
SMD,12.5x13.5mm
Description
11.4mΩ 12A 27A 4.7uH AEC-Q200 ±20% SMD,12.5x13.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8526
200+ $0.3308
500+ $0.3179
1000+ $0.3131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons