This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2206.331NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2206.331NLT
JLCPCB Part #
C2453806
Package
SMD,7.8x7.6mm
Description
19A 330nH 34A 4mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9119
200+ $0.3526
500+ $0.3414
1000+ $0.3350

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons