
* Images are for reference only
PM2203.331NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2203.331NLT
- JLCPCB Part #
- C2453468
- Package
- SMD,5.5x5.3mm
- Description
- 19.2A 28A 3.2mΩ 330nH AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
200+
$0.2922
500+
$0.2826
1000+
$0.2778
Related Products
Welcome back, may I help you?