This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2201.182NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2201.182NLT
JLCPCB Part #
C2638802
Package
SMD,4.1x4.1mm
Description
1.8uH 25mΩ 7.5A 7A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8076
200+ $0.3131
500+ $0.3019
1000+ $0.2971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons