
* Images are for reference only
PH9499.951CNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9499.951CNLT
- JLCPCB Part #
- C6251648
- Package
- -
- Description
- 22mΩ 28A 3.5A 950nH ±6% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6219
200+
$0.6475
400+
$0.6266
800+
$0.6153
Welcome back, may I help you?