
* Images are for reference only
PH9455.105NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9455.105NL
- JLCPCB Part #
- C5718400
- Package
- 插件,30x19mm
- Description
- -40℃~+125℃ 1.5kΩ@15.94MHz 1mH 2 2.1mΩ 22A 插件,30x19mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.4326
10+
$2.9381
45+
$2.6443
90+
$2.3473
450+
$2.2092
900+
$2.1482
Related Products
Welcome back, may I help you?