
* Images are for reference only
PH9408.164NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9408.164NLT
- JLCPCB Part #
- C3211267
- Package
- SMD,30.5x27mm
- Description
- -40℃~+125℃ 1.3mΩ 1.5kV 160uH 2 39A 400Ω@1.76MHz SMD,30.5x27mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.6142
10+
$14.8432
30+
$13.5102
100+
$12.3474
Related Products
Welcome back, may I help you?